225294-E

Heilind Number:ERN225294
Manufacturer:ERNI
Manufacturer Number:225294-E
ECAD Model:
3D Model

Description:

M12 M 8 A L90H T 301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 225294-E
Gender:Male
Orientation:Right Angle
Number of Positions:8
Termination Type:THR
Part Aliases:225294-E
SKU:ERN225294

Detailed Description

This M12 male right-angle connector with 8 positions is designed for efficient and secure industrial and automation applications. Featuring a durable and reliable termination type for through-hole mounting, it ensures stable connectivity in demanding environments. With a compact form factor and a 90-degree angled orientation, it allows for space-saving installation in tight spaces. Constructed with high-quality materials, it guarantees long-lasting performance, making it an essential component for your connectivity needs.