| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 225456-E |
| Amperage: | 4.8 A |
| Gender: | Male |
| Orientation: | Right Angle |
| Number of Positions: | 5 |
| Termination Type: | THR |
| Part Aliases: | 225456-E |
| SKU: | ERN225456 |
225456-E
| Heilind Number: | ERN225456 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 225456-E |
| ECAD Model: |
Specifications
Detailed Description
This right-angled circular connector features a male M12 5-pin configuration, designed for secure and efficient termination in industrial and automation applications. With a current rating of 4.8A, it ensures reliable power transmission. Its durable construction and 90-degree orientation make it ideal for space-restricted installations. While not RoHS compliant, it offers high performance and versatility, meeting the demands of various connectivity needs in demanding environments.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2023 | DE-23-03-0675 - Design Change. to improve the process stability in the molding process we have made a slight design change regarding the pick and place area on M12 male connector housings | Download | |||
| 02/01/2023 | DE-22-09-0628 - Tool duplication. to increase our production capacity we build an additional molding tool for M12 Circular connector housings male angeled. This change will be operated without partnumber change, will not affect reliability of product and has no impact on form, fit or function. Affected connectors you can find under Part.-No. The effective date for this change will be February 1st 2023. | Download | |||

