| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 225678-E |
| Amperage: | 250 A |
| Termination Method: | Press-Fit |
| Orientation: | Vertical |
| Number of Positions: | 25 |
| Operating Temperature Range: | -40 - 135 °C |
| Part Aliases: | 225678-E |
| SKU: | ERN225678 |
225678-E
| Heilind Number: | ERN225678 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 225678-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connection capabilities with our BCS POW STIFT VOLLM M6 10 2,54. Designed for robust performance, this connector offers a vertical orientation and press-fit termination method for secure installation. With 25 positions and an impressive amperage rating of 250 A, it can handle heavy-duty power requirements with ease. Operating smoothly in a wide temperature range from -40 to 135 °C, it's suitable for diverse industrial applications. Rest assured, this connector is RoHS compliant, aligning with environmental standards. Elevate your power connectivity with this reliable and efficient solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/12/2022 | DE-22-09-0630 - Packaging Change. As result of our internal improvement activities we change the packaging and the packaging unit of our power elements.The mentioned IDs under Part.-No. will be shipped in carton as you can see on the following picture As this is an packaging optimization, it is effective immediately. This change will be operated without part number change, will not affect reliability of product and has no impact on form, fit or function. | Download | |||

