| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 233226-E |
| Amperage: | 15 A |
| Gender: | Male |
| Termination Method: | Faston |
| Pitch: | 7.62 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 233226-E |
| SKU: | ERN233226 |
233226-E
| Heilind Number: | ERN233226 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 233226-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with the H11 11 M B V 3-00 F001 male connector, designed for robust performance in demanding environments. Featuring a faston termination method and right-angle orientation, it offers convenient and secure installation, with 11 positions for versatile connectivity. With a 15 A amperage rating and operating temperature range of -55 to 125°C, this connector ensures reliable power transmission even in extreme conditions. Fully RoHS compliant, it meets international standards for environmental responsibility. Elevate your power connectivity with this essential component, perfect for a wide range of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

