| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 233230-E |
| Amperage: | 15 A |
| Gender: | Male |
| Termination Method: | Solder |
| Pitch: | 7.62 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 233230-E |
| SKU: | ERN233230 |
233230-E
| Heilind Number: | ERN233230 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 233230-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the H11 11 M B V 3-00 LA Male Connector, designed for reliable performance in heavy-duty applications. Featuring a 15A amperage capacity and right-angle orientation, this connector offers seamless integration in tight spaces. With a solder termination method and 7.62mm pitch, it ensures secure and efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees durability in harsh environments. Fully RoHS compliant, it meets stringent environmental standards. Elevate your power solutions with this essential component in the Heavy Duty Power Connectors category.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

