| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 233232-E |
| Amperage: | 15 A |
| Gender: | Male |
| Termination Method: | Solder |
| Pitch: | 7.62 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 233232-E |
| SKU: | ERN233232 |
233232-E
| Heilind Number: | ERN233232 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 233232-E |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with the H11 11 M B V 3-00 LA male connector. Featuring a rugged design and solder termination method, this connector ensures secure and reliable power delivery. With a pitch of 7.62 mm and right-angle orientation, it offers versatility in installation. Boasting 11 positions and a 15 A amperage, it's suitable for heavy-duty power applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's built to withstand extreme conditions. Plus, with RoHS compliance, you can trust in its environmental responsibility. Elevate your power connectivity with this high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

