| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 233233-E |
| Amperage: | 15 A |
| Gender: | Male |
| Termination Method: | Faston |
| Pitch: | 7.62 mm |
| Orientation: | Right Angle |
| Number of Positions: | 11 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 233233-E |
| SKU: | ERN233233 |
233233-E
| Heilind Number: | ERN233233 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 233233-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your power connections with the H11 11 M B V 3-00 F001 male connector, designed for reliability in heavy-duty applications. Featuring a 15 A amperage and faston termination method, this connector ensures secure power transmission. With a right-angle orientation and 7.62 mm pitch, it offers versatile installation options. Operating smoothly in temperatures ranging from -55 to 125 °C, it's suitable for diverse environments. Rest assured of its compliance with RoHS standards. Perfect for industrial settings, this connector is a essential component for your power system.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/16/2019 | De-19-12-0392 - Packaging Change. To avoid the rist of contact discoloration by gas emission from cardboard box, we will change the current cardboard box packing to tray packing. We use existing tray packing from now as interim solution and will develop and implement new tray packing by 2020 Q3. | Download | |||

