| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234066-E |
| Part Aliases: | 234066-E |
| SKU: | ERN234066 |
234066-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI 31807 | TERMINAL,SOLIS R 8 10 | ![]() |
| ERNI 320093 | TERMINAL,SOLIS R 16-14 10 | ![]() |
| ERNI 320563 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| ERNI 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| ERNI 51864-2 | TERMINAL,PIDG R 16-14 10 | ![]() |
| ERNI SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |
| ERNI TMS-SCE-3/16-2.0-9 | TMS-SCE-3/16-2.0-9 | ![]() |
| ERNI TMS-SCE-3/8-2.0-9 | TMS-SCE-3/8-2.0-9 | ![]() |


