| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234198-E |
| Series: | SMC |
| Amperage: | 1.6 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234198-E |
| SKU: | ERN234198 |
234198-E
| Heilind Number: | ERN234198 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234198-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the SMCB 12 F AB VV 7-23 CL H007 1, a high-performance female connector designed for seamless integration. Featuring a vertical orientation and surface mount termination method, this connector offers easy installation on your circuit board. With 12 positions and a 1.27mm pitch, it ensures reliable signal transmission in compact spaces. Operating smoothly in temperatures ranging from -55 to 125°C, it is suitable for a variety of industrial applications. RoHS compliant, it meets environmental standards, making it a sustainable choice for your projects. Upgrade your connectivity solutions with this advanced SMC series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | De-23-010-0715b - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 06/03/2024 | PCN-24-209111 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||
| 03/01/2021 | De-21-04-0462 - Design Change. adding strengthening ribs, This change is effective from March 1st 2021 and will be operated without part number change. This change will not affect reliability of product and has no impact on fit or function of these products. | Download | |||
| 01/03/2019 | DE-19-02-0363 - Packaging Change. ERNI has adopted the recommendations mentioned in DIN IEC 60286-3 regarding the length of leader (400mm) and trailer (160mm) for the reel packaging. This can also result in a reduction of the packaging unit. Furthermore the reel can look different as there have been implemented grooves(side walls) for more stability. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

