| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234199-E |
| Series: | SMC |
| Amperage: | 1.1 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234199-E |
| SKU: | ERN234199 |
234199-E
| Heilind Number: | ERN234199 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234199-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the SMCB 50 F AB VV 7-23 CL H007 1 connector, featuring a vertical orientation for seamless integration. Designed for efficient board-to-board connections, this female connector boasts 50 positions with a 1.27mm pitch, ensuring reliable data transmission. With a low amperage of 1.1 A and a wide operating temperature range from -55 to 125°C, it guarantees optimal performance in diverse environmental conditions. Compliant with RoHS standards, this connector is not only high-performing but also environmentally friendly, making it a top choice for your electronic projects. Its SMT termination method offers easy installation, while its compact design is ideal for space-constrained applications. Perfect for use in various industries, including telecommunications, automotive, and consumer electronics, this connector is a versatile solution for all your connectivity needs. Upgrade your PCB assemblies with the SMCB 50 F AB VV 7-23 CL H007 1 connector and experience seamless and reliable connections like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 11/01/2024 | De-23-010-0715b - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 06/03/2024 | PCN-24-209111 - Location Change. Due to Force Majeur declaration of one of our major plating suppliers, we must release multiple alternative plating locations and suppliers to avoid potential delivery disruptions. In the attachment you will find further information. We hereby inform you about alternative suppliers and insourcing into our internal plating facility. We will move forward with fast track production release for the metal contacts being used as components in our connectors. Supplier and in-house plating have already confirmed the technical feasibility via sample trials or via previous series production releases. | Download | |||
| 01/03/2019 | DE-19-02-0363 - Packaging Change. ERNI has adopted the recommendations mentioned in DIN IEC 60286-3 regarding the length of leader (400mm) and trailer (160mm) for the reel packaging. This can also result in a reduction of the packaging unit. Furthermore the reel can look different as there have been implemented grooves(side walls) for more stability. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

