| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234200-E |
| Series: | SMC |
| Amperage: | 1 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 68 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234200-E |
| SKU: | ERN234200 |
234200-E
| Heilind Number: | ERN234200 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234200-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our SMCB 68 F AB VV 7-23 CL H007 1 female board-to-board PCB connector, designed for seamless integration in vertical orientations. Featuring a pitch of 1.27mm and SMT termination method, it ensures efficient and reliable data transfer. With 68 positions and 1A amperage, it caters to diverse connection needs. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector guarantees performance in various environments. RoHS compliant, it meets strict environmental standards. Ideal for applications requiring mezzanine or board stacking connectivity, it's the perfect choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/01/2024 | De-23-010-0715b - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 01/03/2019 | DE-19-02-0363 - Packaging Change. ERNI has adopted the recommendations mentioned in DIN IEC 60286-3 regarding the length of leader (400mm) and trailer (160mm) for the reel packaging. This can also result in a reduction of the packaging unit. Furthermore the reel can look different as there have been implemented grooves(side walls) for more stability. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

