| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234207-E |
| Series: | SMC |
| Amperage: | 1.3 A |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 26 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234207-E |
| SKU: | ERN234207 |
234207-E
| Heilind Number: | ERN234207 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234207-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with the SMCQ 26 M AB VV 8-23 CL H007 1 connector. Designed for seamless integration, this high-performance component boasts a sturdy SMT termination method and a 1.27mm pitch, ensuring reliable data transfer in vertical orientation. With 26 positions and a current rating of 1.3A, it provides ample connectivity for your electronic devices. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to withstand even the harshest environments. Rest assured of its quality and compliance with RoHS standards. Explore the endless possibilities of efficient PCB connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2023 | De-23-01-0664 - Packaging Change/Update. Carrier tape change including grid and packaging update. ERNI constantly strives to optimize their products and processing requirements for the best quality standards. For this reason the design of packaging tape of some SMC versions has been optimized, the grid has been minimized and for that, the quantity of the packaging is higher, affected IDs and detailed changes you find in the table below. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

