| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 234208-E |
| Series: | SMC |
| Amperage: | 1.1 A |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 234208-E |
| SKU: | ERN234208 |
234208-E
| Heilind Number: | ERN234208 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 234208-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the SMCQ 50 M AB VV 8-23 CL H007 1 connector. Designed for seamless integration, this male connector features SMT termination and a pitch of 1.27mm for efficient vertical orientation. With 50 positions, it offers ample connectivity options while maintaining a low operating temperature range of -55 to 125°C. RoHS compliant, it meets environmental standards for peace of mind. Perfect for board-to-board applications, this connector ensures reliable performance in any setting. Upgrade your electronic assemblies with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 03/18/2025 | PCN-25-237388- Packaging Change. Carrier tape changed back. | Download | |||
| 03/01/2024 | PCN-24-201519 - Product specification update. Valued customer with PCN DE-23-01-0664 we have informed you that we will change the packaging unit. Due to internal decisions we need to inform you now that the former packaging unit is still valid: 250 pieces for 234206-E , 234207-E , 234208-E , 474828-E , 254414-E 280 pieces for 254536-E , 354062-E , 464822-E , 474321-E | Download | |||
| 05/02/2023 | De-23-01-0664 - Packaging Change/Update. Carrier tape change including grid and packaging update. ERNI constantly strives to optimize their products and processing requirements for the best quality standards. For this reason the design of packaging tape of some SMC versions has been optimized, the grid has been minimized and for that, the quantity of the packaging is higher, affected IDs and detailed changes you find in the table below. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

