234209-E

Heilind Number:ERN234209
Manufacturer:ERNI
Manufacturer Number:234209-E
ECAD Model:
3D Model

Description:

SMCQ 68 M AB VV 8-23 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234209-E
Series:SMC
Amperage:1 A
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:68
Operating Temperature Range:-55 - 125 °C
Part Aliases:234209-E
SKU:ERN234209

Detailed Description

Elevate your connectivity with the SMCQ 68 M AB VV 8-23 CL H007 1. This high-performance male connector boasts a 1A amperage, ideal for efficient power transfer. Featuring SMT termination and a 1.27mm pitch, it ensures secure and reliable connections. With 68 positions and vertical orientation, it offers ample versatility for your PCB layout needs. Operating seamlessly in temperatures ranging from -55 to 125°C, it guarantees durability in diverse environments. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Perfect for board-to-board applications, it's a must-have for any electronics project.