234210-E

Heilind Number:ERN234210
Manufacturer:ERNI
Manufacturer Number:234210-E
ECAD Model:
3D Model

Description:

SMCQ 80 M AB VV 8-23 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234210-E
Series:SMC
Amperage:1 A
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:80
Operating Temperature Range:-55 - 125 °C
Part Aliases:234210-E
SKU:ERN234210

Detailed Description

Enhance your PCB connectivity with the SMCQ 80 M AB VV 8-23 CL H007 1 connector, designed for seamless integration in your electronic assemblies. This male connector offers a vertical orientation and SMT termination method, ensuring secure and space-efficient board-to-board connections. With a pitch of 1.27mm and 80 positions, it provides ample connectivity options while operating flawlessly in a wide temperature range from -55 to 125°C. RoHS compliant for environmental responsibility, this connector is a reliable choice for your mezzanine and board stacking applications. Upgrade your connectivity solutions with this high-performance connector.