234449-E

Heilind Number:ERN234449
Manufacturer:ERNI
Manufacturer Number:234449-E
ECAD Model:
3D Model

Description:

STVB/3 20 F AB VV 7-00 EE 5 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234449-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:20
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:234449-E
SKU:ERN234449

Detailed Description

Enhance connectivity in your electronic designs with our STVB/3 20 F AB VV 7-00 EE 5 5 board-to-board connector. Designed for vertical orientation and boasting a pitch of 2.54mm, this connector features 20 positions for seamless inter-board communication. With press-fit termination, it ensures secure and reliable connections, even in harsh environments with an operating temperature range of -55 to 125°C. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Explore the possibilities of efficient data transfer and power distribution with this essential component for backplane assemblies.