234712-E

Heilind Number:ERN234712
Manufacturer:ERNI
Manufacturer Number:234712-E
ECAD Model:
3D Model

Description:

STVR 96 MI ABC VVV 4-00 EE 6,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 234712-E
Gender:Male
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:234712-E
SKU:ERN234712

Detailed Description

Enhance your system connectivity with our STVR 96 MI ABC VVV 4-00 EE 6,0 Backplane Connector. Designed for seamless integration in male-oriented setups, this vertical connector features a pitch of 2.54 mm and boasts 96 positions for efficient data transmission. With press-fit termination ensuring secure connections, it operates reliably in a wide temperature range from -55 to 125 °C. Rest assured, it complies with RoHS regulations, prioritizing environmental responsibility. Perfect for high-performance applications in various industries, this connector is a vital component for seamless board-to-board PCB connections. Elevate your connectivity solutions with this essential product.