244294-E

Heilind Number:ERN244294
Manufacturer:ERNI
Manufacturer Number:244294-E
ECAD Model:
3D Model

Description:

STVC 64 F AC VV 7-00 EE 17 0 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244294-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:64
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:244294-E
SKU:ERN244294

Detailed Description

Elevate your board-to-board connections with our STVC 64 F AC VV 7-00 EE 17 0 2 connector, designed for seamless integration in high-performance applications. With a 2.54 mm pitch and vertical orientation, it offers reliable connectivity in compact spaces. Featuring 64 positions and press-fit termination, it ensures secure and efficient signal transmission. Operating smoothly in temperatures ranging from -55 to 125 °C, it's ideal for demanding environments. Rest assured, it's also RoHS compliant, aligning with environmental standards. Elevate your connectivity game with this essential component.