244304-E

Heilind Number:ERN244304
Manufacturer:ERNI
Manufacturer Number:244304-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 0606 13

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244304-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:244304-E
SKU:ERN244304

Detailed Description

Elevate your connection capabilities with our STVC 96 F ABC VVV 7-00 0606 13 female board-to-board PCB connector. Designed for seamless integration, this connector features a 2.54 mm pitch and vertical orientation, perfect for efficient signal transmission in compact spaces. With 96 positions and reliable solder termination, it ensures secure and stable connectivity for your electronic projects. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's ideal for demanding industrial environments. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Explore the possibilities and enhance your PCB designs with this essential component.