244628-E

Heilind Number:ERN244628
Manufacturer:ERNI
Manufacturer Number:244628-E
ECAD Model:
3D Model

Description:

1.27MM CONN BOARD ON CONN 12 PIN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244628-E
Series:SMC
Amperage:1.8 A
Pitch:1.27 mm
Number of Positions:12
Termination Type:IDC, SMT
Operating Temperature Range:-55 - 105 °C
Part Aliases:244628-E
SKU:ERN244628

Detailed Description

Enhance your connectivity with our IDC Ribbon Cable Connector from the SMC series. With a compact pitch of 1.27mm and 12 positions, this connector offers efficient data transmission for your electronic devices. Featuring IDC termination type and SMT compatibility, it ensures easy and secure installation on your PCB. Operating in a wide temperature range from -55 to 105°C, it guarantees reliable performance even in extreme conditions. Rest assured, it is RoHS compliant, aligning with environmental standards. Elevate your connectivity solutions with this high-quality connector.