244632-E

Heilind Number:ERN244632
Manufacturer:ERNI
Manufacturer Number:244632-E
ECAD Model:
3D Model

Description:

SMCEZT FLKF 7-01 26POL IDC FLA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244632-E
Series:SMC
Pitch:1.27 mm
Number of Positions:26
Termination Type:IDC, SMT
Operating Temperature Range:-55 - 105 °C
Part Aliases:244632-E
SKU:ERN244632

Detailed Description

Introducing the SMCEZT FLKF 7-01, a high-performance IDC ribbon cable connector tailored for seamless connectivity in industrial environments. With a compact pitch of 1.27 mm and 26 positions, this connector ensures efficient data transmission in tight spaces. Featuring SMT termination, it offers easy and reliable installation on PCBs. Operating seamlessly in temperatures ranging from -55 to 105 °C, it guarantees optimal performance even in harsh conditions. Compliant with RoHS regulations, it is environmentally friendly. Perfect for a wide range of applications, from telecommunications to industrial automation, the SMCEZT FLKF 7-01 is the ideal choice for your connectivity needs.