244633-E

Heilind Number:ERN244633
Manufacturer:ERNI
Manufacturer Number:244633-E
ECAD Model:
3D Model

Description:

SMCIDC 50N/ACABLE GUIDE(BLANK)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244633-E
Series:SMC
Pitch:1.27 mm
Number of Positions:50
Termination Type:IDC, SMT
Operating Temperature Range:-55 - 105 °C
Part Aliases:244633-E
SKU:ERN244633

Detailed Description

Enhance cable management in your electronic applications with the SMCIDC 50N/ACABLE GUIDE(BLANK) IDC Ribbon Cable Connector. Featuring a convenient 1.27mm pitch and 50 positions, this connector ensures seamless and efficient connectivity. Its IDC termination type and SMT compatibility guarantee easy installation, while its wide operating temperature range of -55 to 105°C makes it suitable for various environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for FFC, FPC, and ribbon cable connections, this component is a reliable solution for your connectivity needs.