| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 244854-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 244854-E |
| SKU: | ERN244854 |
244854-E
| Heilind Number: | ERN244854 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 244854-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connections with the SMCQ 12 M AB VV 8-03 CL H007 1, designed for seamless integration in male gender applications. Featuring SMT termination and a vertical orientation, this connector offers a pitch of 1.27mm and accommodates 12 positions for efficient data transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, it ensures reliable performance even in challenging environments. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your PCB connectivity with this essential component from our SMC series.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

