| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 244857-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 68 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 244857-E |
| SKU: | ERN244857 |
244857-E
| Heilind Number: | ERN244857 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 244857-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with our SMCQ 68 M AB VV 8-03 CL H007 1 connector, designed for seamless integration in electronic devices. Featuring a vertical orientation and SMT termination method, this connector ensures secure and efficient assembly on your PCB. With 68 positions and a pitch of 1.27mm, it offers high-density interconnection capabilities, perfect for mezzanine and board stacking applications. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is built to withstand harsh environmental conditions. Rest assured, it complies with RoHS standards, aligning with our commitment to environmental sustainability. Upgrade your electronic designs with this reliable and high-performance connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

