244858-E

Heilind Number:ERN244858
Manufacturer:ERNI
Manufacturer Number:244858-E
ECAD Model:
3D Model

Description:

SMCQ 80 M AB VV 8-03 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244858-E
Series:SMC
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:80
Operating Temperature Range:-55 - 125 °C
Part Aliases:244858-E
SKU:ERN244858

Detailed Description

Elevate your connectivity with the SMCQ 80 M AB VV 8-03 CL H007 1 Board-to-Board PCB Connector. Designed for seamless integration in male-oriented setups, this connector boasts a vertical orientation and SMT termination method, ensuring efficient and secure connections. With 80 positions and a 1.27mm pitch, it offers ample versatility for various applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it guarantees reliable performance even in harsh environments. Rest assured, this connector is fully compliant with RoHS regulations, underscoring its commitment to environmental responsibility. Perfect for demanding PCB assembly tasks, it belongs in the toolkit of any discerning electronics enthusiast.