244999-E

Heilind Number:ERN244999
Manufacturer:ERNI
Manufacturer Number:244999-E
ECAD Model:
3D Model

Description:

244999

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 244999-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:244999-E
SKU:ERN244999

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Perfect for female connectors, it offers a precise pitch of 2.54 mm and a vertical orientation, featuring 128 positions for extensive functionality. With Press Fit termination, installation is efficient and secure, ensuring reliable performance in challenging environments with an operating temperature range of -55 to 125 °C. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Ideal for backplane applications, it guarantees a seamless and durable connection in your PCB setups.