254015-E

Heilind Number:ERN254015
Manufacturer:ERNI
Manufacturer Number:254015-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 EE 5,5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254015-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254015-E
SKU:ERN254015

Detailed Description

Elevate your PCB connectivity with this high-performance STVC 96 F ABC VVV 7-00 EE 5,5 female connector. Designed for seamless integration, this vertical connector boasts a 2.54mm pitch and 96 positions, ensuring reliable and efficient transmission. With press-fit termination, installation is quick and secure, even in high-vibration environments. Engineered to withstand extreme temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Rest assured, it is fully RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your connectivity solution today with this essential component.