254062-E

Heilind Number:ERN254062
Manufacturer:ERNI
Manufacturer Number:254062-E
ECAD Model:
3D Model

Description:

STVM 60-4 F ABC VVV 7-00 EE 5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254062-E
Gender:Female
Termination Method:Press-Fit
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:60
Operating Temperature Range:-55 - 125 °C
Part Aliases:254062-E
SKU:ERN254062

Detailed Description

Elevate your power connectivity with our STVM 60-4 F ABC VVV 7-00 EE 5 connector. Designed for seamless integration in demanding applications, this female connector ensures reliable performance with a press fit termination method. Its vertical orientation and 2.54 mm pitch allow for efficient PCB mounting, while the 60 positions cater to a diverse range of power needs. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various environments. Trust in its quality and durability for your heavy-duty power connectivity requirements.