254118-E

Heilind Number:ERN254118
Manufacturer:ERNI
Manufacturer Number:254118-E
ECAD Model:
3D Model

Description:

STVCD 128 F ABCD VVVV 7-00 EE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254118-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254118-E
SKU:ERN254118

Detailed Description

Enhance your electronic connections with the STVCD 128 F ABCD VVVV 7-00 EE Vertical PCB Connector. Designed for seamless integration in female gender applications, this connector offers a convenient 2.54 mm pitch for efficient board-to-board connectivity. With 128 positions and Press Fit termination, it ensures secure and reliable contact in high-density environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, it is suitable for diverse industrial settings. Plus, its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your backplane connections with this essential component, ideal for applications in telecommunications, data centers, and beyond.