254123-E

Heilind Number:ERN254123
Manufacturer:ERNI
Manufacturer Number:254123-E
ECAD Model:
3D Model

Description:

STVE 160 F ABCDE VVVVV 7-00 EE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254123-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:160
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254123-E
SKU:ERN254123

Detailed Description

Elevate your connectivity with the STVE 160 F ABCDE VVVVV 7-00 EE, a high-performance board-to-board PCB connector designed for seamless vertical integration. With 160 positions and a precise 2.54mm pitch, it offers robust and reliable connectivity for your electronic components. Engineered for demanding environments, this connector operates flawlessly in temperatures ranging from -55 to 125°C, ensuring consistent performance in even the harshest conditions. Featuring press-fit termination, installation is quick and secure, making it ideal for industrial applications. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Upgrade your PCB connections with the STVE 160 F for unparalleled quality and performance.