254124-E

Heilind Number:ERN254124
Manufacturer:ERNI
Manufacturer Number:254124-E
ECAD Model:
3D Model

Description:

STVE 160 F ABCDE VVVVV 7-00 EE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254124-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:160
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254124-E
SKU:ERN254124

Detailed Description

Enhance your connectivity with this high-performance STVE 160 F ABCDE VVVVV 7-00 EE board-to-board connector. Designed for seamless integration in vertical orientations, this connector boasts 160 positions, each delivering reliable press-fit termination. Its robust construction ensures durability in even the most demanding environments, with an operating temperature range of -55 to 125°C. Rest assured, this connector is fully RoHS compliant, aligning with environmental regulations. Perfect for various applications in the technology sector, it's a must-have component for your connectivity needs.