| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254168-E |
| Gender: | Male / Female |
| Termination Method: | SMT |
| Pitch: | 8 mm |
| Orientation: | Vertical |
| Number of Positions: | 12 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254168-E |
| SKU: | ERN254168 |
254168-E
| Heilind Number: | ERN254168 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254168-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your PCB connectivity with the MICROS STV 12 187 175 Board To Board Connector. Designed for both male and female orientations, this connector offers a versatile solution for diverse applications. With a termination method of SMT and a pitch of .8mm, it ensures seamless integration onto your board. Boasting 12 positions, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -55 to 125 °C, it guarantees reliable performance even in harsh environments. Rest assured, it complies with RoHS standards, aligning with environmentally conscious practices. Discover the perfect balance of performance and sustainability in your PCB connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/17/2021 | De-21-03-0455 rev 1 - PCN revision Parts added. In the course of product optimization we have changed the plastic material of the connector housing from PA 4T GF 30 to PA 10T GF 30. The MSL (Moisture Sensitivity Level) has changed from MSL 3 to MSL 1. This change affects the packaging as well. The packaging in dry bags can be ommited which has a positive effect on waste prevention and environmental protection. Parts with PA 4T GF 30 housing material packed in dry bags will be shipped until the existing inventory is exhausted. This change will be operated without partnumber change and is effective immediately. This change will not affect reliability of product and has no impact on form, fit or function of these products. | Download | |||
| 09/01/2017 | De-18-07-0335 - Change of plastic material. | Download | |||

