254320-E

Heilind Number:ERN254320
Manufacturer:ERNI
Manufacturer Number:254320-E
ECAD Model:
3D Model

Description:

STVC/3 30 F ABC VVV 7-00 TL 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254320-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:30
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254320-E
SKU:ERN254320

Detailed Description

Enhance your connectivity with the STVC/3 30 F ABC VVV 7-00 TL 4 Backplane Connector. Designed for seamless board-to-board integration, this female connector features a 2.54mm pitch and vertical orientation, providing a reliable and space-efficient solution for your electronic assemblies. With 30 positions and solder termination, it ensures secure and stable connectivity in even the most demanding environments. Operating with a wide temperature range of -55 to 125°C, it offers dependable performance in various applications. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your PCB connections with this high-quality connector, a must-have for any electronics enthusiast or professional.