254370-E

Heilind Number:ERN254370
Manufacturer:ERNI
Manufacturer Number:254370-E
ECAD Model:
3D Model

Description:

STVB/3 20 F AB VV 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254370-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:20
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254370-E
SKU:ERN254370

Detailed Description

Elevate your connectivity with the STVB/3 20 F AB VV 7-00 TL 4,0 Board To Board PCB Connector, designed for seamless integration in female-oriented setups. Featuring a standard 2.54 mm pitch in a vertical orientation, it offers 20 positions for efficient data transmission. With solder termination and a wide operating temperature range of -55 to 125 °C, this connector ensures reliable performance even in demanding environments. Rest assured, it is fully RoHS compliant, aligning with modern standards for environmental responsibility. Ideal for diverse applications in electronics, it's a crucial component for maintaining robust connections on PCBs and backplanes. Elevate your connectivity with this high-quality connector.