| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254414-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254414-E |
| SKU: | ERN254414 |
254414-E
| Heilind Number: | ERN254414 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254414-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your board-to-board connectivity with our SMCQ 16 M AB VV 8-23 CL H007 1 connector. Designed for seamless integration in male-to-male configurations, it boasts a vertical orientation and SMT termination method for efficient assembly. With 16 positions on a 1.27mm pitch, this connector ensures reliable performance in high-density applications. Operating seamlessly in temperature ranges from -55 to 125°C, it's ideal for demanding environments. Rest assured, it complies with RoHS regulations, aligning with environmental standards. Explore the possibilities with our advanced SMC series connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

