254415

Heilind Number:ERN254415
Manufacturer:ERNI
Manufacturer Number:254415
ECAD Model:
3D Model

Description:

SMCQ 20M4.858-23T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254415
Series:SMC
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:20
Operating Temperature Range:-55 - 125 °C
Part Aliases:254415-E
SKU:ERN254415

Detailed Description

Elevate your connectivity with the SMCQ 20M4.858-23T/R, a high-performance male connector designed for seamless integration in your PCB assembly. Featuring a vertical orientation and SMT termination method, this connector offers a reliable and space-saving solution for board-to-board connections. With 20 positions and a pitch of 1.27mm, it ensures precise and efficient data transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, it is suitable for diverse industrial applications. Compliant with RoHS standards, it upholds environmental responsibility. Trust in the SMCQ series for robust and dependable connectivity in your electronic designs.