254417

Heilind Number:ERN254417
Manufacturer:ERNI
Manufacturer Number:254417
ECAD Model:
3D Model

Description:

SMCQ 40M4.858-23T/R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254417
Series:SMC
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:40
Operating Temperature Range:-55 - 125 °C
Part Aliases:254417-E
SKU:ERN254417

Detailed Description

Enhance connectivity in your electronic devices with the SMCQ 40M4.858-23T/R male connector. Designed for seamless integration on PCBs, this SMT termination method ensures secure and reliable performance. With a vertical orientation and a pitch of 1.27mm, it offers precise alignment for efficient board-to-board connections. Featuring 40 positions, it accommodates multiple signals, while its robust construction withstands extreme operating temperatures ranging from -55 to 125°C. Ideal for mezzanine and board stacking applications, it guarantees optimal signal transmission in various electronic systems. Elevate your connectivity solutions with this high-quality connector.