254498-E

Heilind Number:ERN254498
Manufacturer:ERNI
Manufacturer Number:254498-E
ECAD Model:
3D Model

Description:

STVC/2 48 F ABC VVV 7-00 TL 2,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254498-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:48
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254498-E
SKU:ERN254498

Detailed Description

Elevate your connectivity with the STVC/2 48 F ABC VVV 7-00 TL 2 Backplane Connector, designed for seamless integration in your electronic setups. Engineered for superior performance, this female connector boasts a 2.54 mm pitch, ensuring precise and efficient data transmission. With a vertical orientation and 48 positions, it offers ample connectivity options for your PCBs. Solder termination guarantees a secure and durable connection, even in demanding environments with an operating temperature range of -55 to 125 °C. Rest easy knowing this connector is RoHS compliant, meeting strict environmental standards. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a versatile and reliable choice for your connectivity needs. Upgrade your setups with the STVC/2 48 F ABC VVV 7-00 TL 2 Backplane Connector.