254536-E

Heilind Number:ERN254536
Manufacturer:ERNI
Manufacturer Number:254536-E
ECAD Model:
3D Model

Description:

SMCQ 16 M AB VV 8-03 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254536-E
Series:SMC
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:16
Operating Temperature Range:-55 - 125 °C
Part Aliases:254536-E
SKU:ERN254536

Detailed Description

Elevate your connectivity with our SMCQ 16 M AB VV 8-03 CL H007 1 board-to-board connector, designed for seamless integration in male-oriented PCB setups. With a pitch of 1.27mm and SMT termination method, it ensures efficient signal transmission at a vertical orientation. Boasting 16 positions, it offers ample room for intricate connections, while its robust construction withstands extreme temperatures ranging from -55 to 125°C. Fully RoHS compliant, this connector guarantees both performance and environmental responsibility, making it an essential component for your electronic assemblies. Explore our range of products and enhance your PCB connectivity with ease.