| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254537-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 20 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254537-E |
| SKU: | ERN254537 |
254537-E
| Heilind Number: | ERN254537 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254537-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the SMCQ 20 M AB VV 8-03 CL H007 1, a cutting-edge male board-to-board PCB connector tailored for high-performance applications. Featuring a sleek SMC design, this connector boasts a sleek vertical orientation for seamless integration onto your PCB. With 20 positions and a pitch of 1.27mm, it offers reliable and efficient data transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, it ensures optimal performance even in harsh environments. Perfect for mezzanine and board stacking configurations, it's the ideal solution for demanding industrial and commercial setups. Upgrade your connectivity with this top-of-the-line connector, where uncompromising quality meets exceptional performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

