254538-E

Heilind Number:ERN254538
Manufacturer:ERNI
Manufacturer Number:254538-E
ECAD Model:
3D Model

Description:

SMCQ 32 M AB VV 8-03 CL H007 1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254538-E
Series:SMC
Gender:Male
Termination Method:SMT
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:32
Operating Temperature Range:-55 - 125 °C
Part Aliases:254538-E
SKU:ERN254538

Detailed Description

Elevate your board-to-board connectivity with our SMCQ 32 M AB VV 8-03 CL H007 1 connector, meticulously crafted for high-performance applications. Designed for seamless integration in male-oriented setups, its SMT termination method ensures secure and reliable connections. With a 1.27mm pitch and vertical orientation, this connector offers precise alignment and space-saving solutions. Boasting 32 positions, it facilitates complex interconnections with ease. Operating flawlessly in a wide temperature range from -55 to 125°C, it guarantees durability in harsh environments. Trust in its quality for your PCB stacking needs.