| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254587-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 16 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254587-E |
| SKU: | ERN254587 |
254587-E
| Heilind Number: | ERN254587 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254587-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your board-to-board connectivity with the SMCQ 16 M AB VV 8-13 CL H007 1 connector, perfect for male applications. Designed for streamlined surface mounting, this connector boasts a 1.27mm pitch and vertical orientation for efficient placement. With 16 positions, it offers ample room for seamless data transfer. Operating seamlessly in temperatures ranging from -55 to 125°C, it ensures reliable performance even in harsh environments. Rest assured, this connector is RoHS compliant, meeting strict environmental standards. Elevate your PCB connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2025 | PCN-25-232264 - Second Sourcing. we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a second source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 06/01/2025 | PCN-24-229991 - Purchase or Supplier Change. we want to inform you, that for our connectors with part numbers listed below, we will expand the supply chain of the raw material of contacts, shieldings and solder clips to a second raw material supplier. The serial production shall start in June 2025. The second source material will be operated without part number change, will increase reliability of supply chain and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. The expansion to a secound source enables TE to increase the flexibility and reliability of the supply chain. | Download | |||
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||
| 04/01/2017 | De-17-01-0275 - The printing on the product has changed: omit the patent no. printing on SMC male & female connectors. | Download | |||

