| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254589-E |
| Series: | SMC |
| Gender: | Male |
| Termination Method: | SMT |
| Pitch: | 1.27 mm |
| Orientation: | Vertical |
| Number of Positions: | 32 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254589-E |
| SKU: | ERN254589 |
254589-E
| Heilind Number: | ERN254589 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254589-E |
| ECAD Model: |
Specifications
Detailed Description
Introducing the SMCQ 32M1.758-13T/R Male Connector, a versatile component designed for seamless board-to-board connections. With a 1.27mm pitch and vertical orientation, it offers 32 positions for efficient data transfer. Operating in a wide temperature range of -55 to 125°C, this RoHS-compliant connector ensures reliable performance in diverse environments. Ideal for use in various electronic applications, it guarantees secure and high-speed connectivity. Upgrade your PCB setup with the SMCQ 32M1.758-13T/R Male Connector for superior functionality.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

