254839-E

Heilind Number:ERN254839
Manufacturer:ERNI
Manufacturer Number:254839-E
ECAD Model:
3D Model

Description:

STVE 160 F ABCDE VVVVV 7-00 EE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254839-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:160
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254839-E
SKU:ERN254839

Detailed Description

Elevate your connectivity solutions with the STVE 160 F ABCDE VVVVV 7-00 EE female board-to-board connector. Designed for seamless integration in high-performance electronic systems, this connector boasts a pitch of 2.54 mm and vertical orientation, perfect for space-efficient PCB layouts. With 160 positions and press-fit termination, it ensures secure and reliable connections even in demanding environments. Operating smoothly in a wide temperature range from -55 to 125°C, it's ideal for industrial and commercial applications. Rest assured, this connector is RoHS compliant, meeting stringent environmental standards. Explore the possibilities and enhance your connectivity with this essential component.