| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 254876-E |
| Series: | MicroSpeed |
| Amperage: | 1 A |
| Gender: | Female |
| Termination Method: | SMT |
| Pitch: | 1 mm |
| Orientation: | Vertical |
| Number of Positions: | 50 |
| Operating Temperature Range: | -55 - 125 °C |
| Part Aliases: | 254876-E |
| SKU: | ERN254876 |
254876-E
| Heilind Number: | ERN254876 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 254876-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the MicroSpeed 50 F SMD F4 B AB VV 137 connector. Designed for seamless integration on PCBs, this female connector boasts a 1 A amperage rating, ensuring reliable power delivery. With a 1 mm pitch and vertical orientation, it offers precise and space-saving board-to-board connections. Featuring 50 positions, it's ideal for high-density applications. Operating smoothly in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. RoHS compliant for environmental responsibility, it guarantees quality and performance. Perfect for Mezzanine & Board Stacking setups, this connector is a versatile solution for your electronic projects. Elevate your connectivity with the MicroSpeed 50 F SMD F4 B AB VV 137 connector. Designed for seamless integration on PCBs, this female connector boasts a 1 A amperage rating, ensuring reliable power delivery. With a 1 mm pitch and vertical orientation, it offers precise and space-saving board-to-board connections. Featuring 50 positions, it's ideal for high-density applications. Operating smoothly in a wide temperature range from -55 to 125 °C, it's suitable for diverse environments. RoHS compliant for environmental responsibility, it guarantees quality and performance. Perfect for Mezzanine & Board Stacking setups, this connector is a versatile solution for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2024 | De-23-010-0715 - Production Location Change. with this product change notification, we want to inform you, that for our connectors listed below under part numbers we will expand the supply chain of the plated contacts by insourcing this manufacturing process into our new inhouse plating facility in Adelberg in addition to our current plating suppliers. The internal serial production shall start in July / November 2024. Affected Article Numbers and effective date you can find in the table below. The insourcing will be operated without part number change, will increase reliability of supply chain, and has no impact on form, fit or function of these products. Internal product and process approval process will be performed. | Download | |||

