254877-E

Heilind Number:ERN254877
Manufacturer:ERNI
Manufacturer Number:254877-E
ECAD Model:
3D Model

Description:

MSPEED 50 M SMD M1 B AB VV 137

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254877-E
Series:MicroSpeed
Amperage:1 A
Gender:Male
Termination Method:SMT
Pitch:1 mm
Orientation:Vertical
Number of Positions:50
Operating Temperature Range:-55 - 125 °C
Part Aliases:254877-E
SKU:ERN254877

Detailed Description

Elevate your board-to-board connectivity with our MicroSpeed series MSPEED 50 M SMD M1 B AB VV 137 connector. Engineered for high performance, this male connector features a 1 A amperage rating and SMT termination method, ensuring secure and reliable connections. With a vertical orientation and 1 mm pitch, it's perfect for compact designs. Boasting 50 positions, it offers ample connectivity options for your electronic components. Operating seamlessly in temperatures ranging from -55 to 125 °C, you can trust in its durability. RoHS compliant, it meets stringent environmental standards. Upgrade your PCB interconnects with this essential component.