254897-E

Heilind Number:ERN254897
Manufacturer:ERNI
Manufacturer Number:254897-E
ECAD Model:
3D Model

Description:

STVC 96 F ABC VVV 7-00 TL 4,0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254897-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:96
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254897-E
SKU:ERN254897

Detailed Description

Elevate your PCB connectivity with our STVC 96 F ABC VVV 7-00 TL 4.0 female connector, designed for seamless integration in a variety of electronic applications. With a pitch of 2.54mm and vertical orientation, it offers efficient signal transfer between boards. Featuring 96 solder termination points, it ensures secure and reliable connections even in harsh environments, with an operating temperature range of -55 to 125°C. This RoHS-compliant connector guarantees environmental sustainability without compromising on performance. Perfect for backplane applications, it's a vital component for maintaining seamless communication in your electronic systems.