254977-E

Heilind Number:ERN254977
Manufacturer:ERNI
Manufacturer Number:254977-E
ECAD Model:
3D Model

Description:

STVCD 128 F ABCD VVVV 7-00 TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254977-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254977-E
SKU:ERN254977

Detailed Description

Enhance your PCB connectivity with our STVCD 128 F ABCD VVVV 7-00 TL female board-to-board connector. Designed with a pitch of 2.54 mm for seamless integration, this vertical connector offers 128 positions for versatile electronic configurations. Featuring solder termination, it ensures reliable and durable connections, even in demanding environments with an operating temperature range of -55 to 125 °C. Rest assured, this connector is RoHS compliant, aligning with our commitment to environmental responsibility. Perfect for various applications in the electronics industry, whether for prototyping or production, this connector is a must-have for your connectivity needs. Elevate your PCB designs with this high-performance component.