254978-E

Heilind Number:ERN254978
Manufacturer:ERNI
Manufacturer Number:254978-E
ECAD Model:
3D Model

Description:

STVCD 128 F ABCD VVVV 7-00 TL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254978-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:128
Termination Type:Solder
Operating Temperature Range:-55 - 125 °C
Part Aliases:254978-E
SKU:ERN254978

Detailed Description

Enhance connectivity within your electronic setup with this high-performance Board To Board PCB Connector. Designed for seamless integration, this Solder-type connector boasts 128 positions, ensuring efficient signal transmission. With a pitch of 2.54mm and a vertical orientation, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -55 to 125°C, it guarantees reliability in diverse environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Elevate the functionality of your backplane connector systems with this essential component.