254995-E

Heilind Number:ERN254995
Manufacturer:ERNI
Manufacturer Number:254995-E
ECAD Model:
3D Model

Description:

STVC/3 30 F ABC VVV 7-00 EE 4,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 254995-E
Gender:Female
Pitch:2.54 mm
Orientation:Vertical
Number of Positions:30
Termination Type:Press Fit
Operating Temperature Range:-55 - 125 °C
Part Aliases:254995-E
SKU:ERN254995

Detailed Description

Elevate your connectivity with the STVC/3 30 F ABC VVV 7-00 EE 4 Backplane Connector, designed for seamless integration in high-performance systems. Crafted for precision, this female connector features a pitch of 2.54mm and a vertical orientation, offering 30 positions for efficient board-to-board connections. With Press Fit termination, installation is quick and secure, ensuring reliable performance even in extreme temperatures ranging from -55 to 125°C. Rest assured, this connector is fully RoHS compliant, meeting stringent environmental standards. Perfect for various applications in the industry, it's a vital component for maintaining seamless communication and power distribution in your electronic devices.